23.3070-29 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, white, 23.3070-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
20 pcs.
1.6184 €
100 pcs.
1.4875 €
500 pcs.
1.3923 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Socket, 23.3070-29, Stäubli Electrical Connectors
Insulated, Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Brass sheet. The socket is screwed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | white | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 30.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |