23.3060-24 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, yellow, 23.3060-24
Unit Price (€ / pc.)
2.8679 € *
Available: 60 pcs.
Available in 7 Days: 293 pcs. - if ordered today
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
20 pcs.
2.4633 €
100 pcs.
2.2372 €
500 pcs.
2.0944 €
1000 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Socket, 23.3060-24, Stäubli Electrical Connectors
Insulated Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into predrilled panels of plastic, metal etc. Flat connecting tab 6.3 mm x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | flat plug connection | |
| contact surface | gold-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |