23.3050-24 | Stäubli Electrical Connectors
4 mm socket, screw connection, mounting Ø 8.3 mm, CAT II, yellow, 23.3050-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9143 € *
Available: 10 pcs.
Available in 7 Days: 199 pcs. - if ordered today
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
20 pcs.
5.2122 €
100 pcs.
4.8552 €
500 pcs.
4.6767 €
1000 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Socket, 23.3050-24, Stäubli Electrical Connectors
Insulated, Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is surface-mounted in predrilled panels of plastic, metal etc. Connection: Threaded bolt M4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Installation diameter | 8.3 mm | |
| Rated Voltage | 600 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | No | |
| Stackable | No | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 20 pieces |
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |