23.3020-26 | Stäubli Electrical Connectors
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, purple, 23.3020-26
Unit Price (€ / pc.)
3.5700 € *
Available: 12 pcs.
Available in 7 Days: 172 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
20 pcs.
3.1416 €
100 pcs.
2.9155 €
500 pcs.
2.8084 €
1000 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Socket, 23.3020-26, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into pre-drilled panels of plastic, metal, etc. Connection: Threaded bolt M4 and soldering hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | purple | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 38.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |