23.3010-28 | Stäubli Electrical Connectors

4 mm socket, round plug connection, mounting Ø 12.2 mm, CAT III, gray, 23.3010-28

Order No.: 22F574
EAN: 842640103549
MPN:
23.3010-28
SLB4-R GRAU
23.3010-28 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Available in 7 Days: 750 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
20 pcs.
1.9516 €
100 pcs.
1.7731 €
500 pcs.
1.6779 €
1000 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale

4 mm Socket, 23.3010-28, Stäubli Electrical Connectors

Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into pre-drilled panels of plastic, metal, etc.Connection: Round connecting pin Ø 1.9 mm

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour gray
Connection round plug connection
contact surface gold-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 24 A
Rated category CAT III
Touch safe Yes
Stackable No
Length 35 mm
Logistics
Property Value
Original Packaging Bag with 20 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No