23.3010-27 | Stäubli Electrical Connectors
4 mm socket, round plug connection, mounting Ø 12.2 mm, CAT III, brown, 23.3010-27
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Available: 2 pcs.
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
20 pcs.
1.9516 €
100 pcs.
1.7731 €
500 pcs.
1.6779 €
1000 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Socket, 23.3010-27, Stäubli Electrical Connectors
Insulated, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into pre-drilled panels of plastic, metal, etc.Connection: Round connecting pin Ø 1.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | brown | |
| Connection | round plug connection | |
| contact surface | gold-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Original Packaging | Bag with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |