23.1035-24 | Stäubli Electrical Connectors
4 mm screw-on adapter, screw connection, CAT II, yellow, 23.1035-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Available: 5 pcs.
Available in 7 Days: 91 pcs. - if ordered today
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
25 pcs.
1.2495 €
100 pcs.
1.1781 €
500 pcs.
1.1067 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Screw-in adapter, 23.1035-24, Stäubli Electrical Connectors
Insulated, with M4 internal thread for screw connection to threaded bolts. Machined brass. Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Socket with slotted head for screwdriver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw-on adapter | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Rated Voltage | 600 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | No | |
| Stackable | No | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |