23.1031-24 | Stäubli Electrical Connectors
4 mm screw-in adapter, screw connection, CAT II, yellow, 23.1031-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Available: 23 pcs.
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
25 pcs.
1.1067 €
100 pcs.
1.0115 €
500 pcs.
0.9044 €
1000 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Screw-in adapter, 23.1031-24, Stäubli Electrical Connectors
Insulated, with external thread for screw connection to threaded holes. Machined brass. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulatingsleeve. Socket with internal slot for screwdriver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw-in adapter | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Rated Voltage | 600 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | No | |
| Stackable | No | |
| Length | 29.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |