23.1021-22 | Stäubli Electrical Connectors
2 mm panel socket, flat plug connection, mounting Ø 4.9 mm, red, 23.1021-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Available: 20 pcs.
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9393 €
50 pcs.
2.7132 €
100 pcs.
2.5585 €
500 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Built-in socket, 23.1021-22, Stäubli Electrical Connectors
Insulated, Ø 2 mm, spring-loaded with MULTILAM. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 2.8 mm x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 2 mm | |
| Colour | red | |
| Connection | flat plug connection | |
| Installation diameter | 4.9 mm | |
| Rated Voltage | 30 V/60 V | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |