23.1015-29 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 6.8 mm, white, 23.1015-29
Order No.: 86F8178
EAN: 4099889676860
MPN:
23.1015-29
EB4-B WEISS
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, plug-in connection, mounting Ø 8.2 mm, white, 64.3013-29
Order No.: 22F7249
Manufacturer: Stäubli Electrical Connectors
per pc. 0.5712 € *
4 mm Socket, 23.1015-29, Stäubli Electrical Connectors
Insulated Ø 4 mm rigid socket. Brass sheet, punched and rolled. The socket is pressed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 4 mm | |
| Colour | white | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 6.8 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 25 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 29.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |