23.1011-27 | Stäubli Electrical Connectors
2 mm socket, flat plug connection, mounting Ø 4.9 mm, brown, 23.1011-27
Unit Price (€ / pc.)
1.3328 € *
Available: 18 pcs.
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
25 pcs.
1.2376 €
100 pcs.
1.1067 €
500 pcs.
1.0115 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
2 mm Socket, 23.1011-27, Stäubli Electrical Connectors
Insulated, Ø 2 mm rigid socket made of machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Connection: Flat connecting tab 2.8 mm x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 2 mm | |
| Colour | brown | |
| Connection | flat plug connection | |
| contact surface | gold-plated | |
| Installation diameter | 4.9 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |