23.1010-29 | Stäubli Electrical Connectors
1 mm socket, solder connection, mounting Ø 2.7 mm, white, 23.1010-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
25 pcs.
3.3677 €
100 pcs.
3.1892 €
500 pcs.
3.0821 €
1000 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale
1 mm Socket, 23.1010-29, Stäubli Electrical Connectors
Insulated, Ø 1 mm, spring-loaded with MULTILAM. Brass. The socket is pressed into predrilled panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 1 mm | |
| Colour | white | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Installation diameter | 2.7 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 20 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 10.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |