23.0470 | Stäubli Electrical Connectors

4 mm socket, solder connection, mounting Ø 8.3 mm, 23.0470

Order No.: 22F106
EAN: 4099889668544
MPN:
23.0470
LB4-R/A
Series: LB4
23.0470 Stäubli Electrical Connectors Laboratory Connectors Image 1
23.0470 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

4 mm Socket, 23.0470, Stäubli Electrical Connectors

Uninsulated Ø 4 mm rigid earth socket. Machined brass. The socket can be screw mounted in predrilled panels.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Connection solder connection
contact surface gold-plated
Installation diameter 8.3 mm
Rated Voltage 30 VAC/60 VDC
Rated current 40 A
Touch safe No
Stackable No
Length 29 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes