23.0450-29 | Stäubli Electrical Connectors
4 mm socket, solder connection, mounting Ø 8.3 mm, white, 23.0450-29
Order No.: 25F4493
EAN: 4099889673371
MPN:
23.0450-29
LB-I4R-B WEISS
This item is no longer available.
As an alternative, we recommend the following item:
4 mm socket, solder connection, mounting Ø 8.1 mm, white, 64.3042-29
Order No.: 22F7209
Manufacturer: Stäubli Electrical Connectors
per pc. 1.1900 € *
4 mm Socket, 23.0450-29, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Rolled brass sheet. The socket can be screw-mounted in predrilled panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | white | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Installation diameter | 8.3 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 25 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 29.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |