23.0060-28 | Stäubli Electrical Connectors
2 mm socket, flat plug connection, mounting Ø 6.4 mm, gray, 23.0060-28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
50 pcs.
4.1888 €
100 pcs.
3.6890 €
500 pcs.
3.5343 €
1000 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
2 mm Socket, 23.0060-28, Stäubli Electrical Connectors
Insulated, Ø 2 mm socket with spring-loaded Multilam. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels. Flat connecting tab 2.8 mm x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | gray | |
| Connection | flat plug connection | |
| Installation diameter | 6.4 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |