23.0050-25 | Stäubli Electrical Connectors
2 mm socket, solder connection, mounting Ø 5.3 mm, green, 23.0050-25
Unit Price (€ / pc.)
2.3562 € *
Available: 62 pcs.
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
50 pcs.
2.0111 €
100 pcs.
1.9040 €
500 pcs.
1.8445 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm Socket, 23.0050-25, Stäubli Electrical Connectors
Insulated, Ø 2 mm socket with spring-loaded Multilam. The socket can be screw-mounted in predrilled panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | green | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Installation diameter | 5.3 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 23.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |