23.0040-29 | Stäubli Electrical Connectors
2 mm socket, flat plug connection, mounting Ø 6.4 mm, white, 23.0040-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6533 € *
Available: 30 pcs.
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.2130 €
50 pcs.
2.8084 €
100 pcs.
2.7132 €
500 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel sockets, 2.0 mm, type MC LB-I2-R.
Mates 2.0 mm plug pins, bushing mount with metal threaded sleeve and round nut; Insulation: PA. Contact: lathed brass with optalloy finish, for 2.8 x 0.8 mm tab terminals. Rated voltage: 30 VAC/60 VDC. Rated current: max. 10 A.
Type: LB - I2 - R, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | white | |
| Connection | flat plug connection | |
| Installation diameter | 6.4 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |