23.0030-21 | Stäubli Electrical Connectors
2 mm socket, flat plug connection, mounting Ø 6.4 mm, black, 23.0030-21
Unit Price (€ / pc.)
3.4510 € *
Available: 232 pcs.
Available in 7 Days: 374 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.0464 €
50 pcs.
2.6656 €
100 pcs.
2.5585 €
500 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
2 mm Socket, 23.0030-21, Stäubli Electrical Connectors
Insulated Ø 2 mm rigid socket. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels. Flat connecting tab 2.8 mm x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | black | |
| Connection | flat plug connection | |
| Installation diameter | 6.4 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |