22.2668-22 | Stäubli Electrical Connectors
4 mm plug, solder connection, CAT II, red, 22.2668-22
Unit Price (€ / pc.)
3.8794 € *
Available: 8 pcs.
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5581 €
50 pcs.
3.3558 €
100 pcs.
3.1416 €
500 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 22.2668-22, Stäubli Electrical Connectors
The 22.2668-22 plug is right-angeled, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. It features rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Rated Voltage | 500 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Length | 35.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |