22.2658-26 | Stäubli Electrical Connectors

4 mm plug, solder connection, 0.75-2.5 mm², CAT III, purple, 22.2658-26

Order No.: 22F691
EAN: 4099889670905
MPN:
22.2658-26
SLS425-SE/Q VIOLETT
22.2658-26 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, purple, 66.2023-26
4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, purple, 66.2023-26
Order No.: 22F7161
Manufacturer: Stäubli Electrical Connectors
per pc. 3.0107 € *

4 mm Plug, 22.2658-26, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour purple
Connection solder connection
contact surface gold-plated
Cable cross-section 0.75-2.5 mm²
max. Cable diameter 3.9 mm
Rated Voltage 600 V
Rated current 32 A
Rated category CAT III
Touch safe Yes
Stackable Yes
Length 56.3 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
Replacement