22.2658-21 | Stäubli Electrical Connectors

4 mm plug, solder connection, 0.75-2.5 mm², CAT III, black, 22.2658-21

Order No.: 22F686
EAN: 4099889670851
MPN:
22.2658-21
SLS425-SE/Q SCHWARZ
22.2658-21 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, black, 66.2023-21
4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, black, 66.2023-21
Order No.: 22F7156
Manufacturer: Stäubli Electrical Connectors
per pc. 2.6537 € *

4 mm Plug, 22.2658-21, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour black
Connection solder connection
contact surface gold-plated
Cable cross-section 0.75-2.5 mm²
max. Cable diameter 3.9 mm
Rated Voltage 600 V
Rated current 32 A
Rated category CAT III
Touch safe Yes
Stackable Yes
Length 56.3 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Bag with 100 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 22F7156

Manufacturer SKU:

 66.2023-21

 

Available: 33 pcs. Next delivery: 300 pcs. on 2026-04-15 Available in 7 Days: 11 pcs. - if ordered today
2.65 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6537 €
10 pcs.
2.3443 €
100 pcs.
2.0587 €
500 pcs.
1.9635 €
1000 pcs.
1.8445 €