22.2656-21 | Stäubli Electrical Connectors
4 mm plug, screw connection, 0.75-2.5 mm², CAT II, black, 22.2656-21
Order No.: 86F8946
EAN: 4099889679007
MPN:
22.2656-21
SLS425-SE/M SCHWARZ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, black, 66.2025-21
Order No.: 22F7178
Manufacturer: Stäubli Electrical Connectors
per pc. 4.2364 € *
4 mm Plug, 22.2656-21, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.75-2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | No | |
| Stackable | Yes | |
| Length | 56.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |