22.2642-21 | Stäubli Electrical Connectors

4 mm plug, solder connection, black, 22.2642-21

Order No.: 86F9544
EAN: 4099891767655
MPN:
22.2642-21
SLS4-B SCHWARZ
22.2642-21 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 2 pcs.
Available in 7 Days: 141 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5708 €
50 pcs.
1.4875 €
100 pcs.
1.3923 €
500 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 22.2642-21, Stäubli Electrical Connectors

This stackable plug has a diameter of 4 mm and is designed for assembling test leads. It comes in a gold-plated version with a solder connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour black
Connection solder connection
contact surface gold-plated
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Stackable Yes
Length 33.4 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes