22.2633-23 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², blue, 22.2633-23

Order No.: 22F1002
EAN: 4099889668414
MPN:
22.2633-23
SLS425-AM BLAU
22.2633-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, screw connection, 2.5 mm², blue, 64.1045-23
4 mm plug, screw connection, 2.5 mm², blue, 64.1045-23
Order No.: 22F7073
Manufacturer: Stäubli Electrical Connectors
per pc. 3.0940 € *

4 mm Plug, 22.2633-23, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. Screw connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour blue
Connection screw connection
contact surface gold-plated
Cable cross-section 2.5 mm²
max. Cable diameter 4 mm
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Stackable Yes
Length 47 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 22F7073

Manufacturer SKU:

 64.1045-23

 

Available: 115 pcs. Available in 7 Days: 89 pcs. - if ordered today
3.09 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0940 €
10 pcs.
2.7251 €
100 pcs.
2.3800 €
500 pcs.
2.3086 €
1000 pcs.
2.1420 €