22.2626-23 | Stäubli Electrical Connectors
4 mm plug, solder connection, 1.0 mm², blue, 22.2626-23
Order No.: 86F8899
EAN: 4099889678536
MPN:
22.2626-23
SLS410 BLAU
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 1.0 mm², blue, 64.1039-23
Order No.: 22F7013
Manufacturer: Stäubli Electrical Connectors
per pc. 2.6537 € *
4 mm Plug, 22.2626-23, Stäubli Electrical Connectors
Stackable, Ø 4 mm with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 1.0 mm² | |
| max. Cable diameter | 3 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 19 A | |
| Touch safe | No | |
| Stackable | Yes | |
| Length | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |