22.2619-28 | Stäubli Electrical Connectors
2 mm plug, solder connection, 0.5 mm², gray, 22.2619-28
Order No.: 86F8870
EAN: 4099889678246
MPN:
22.2619-28
SLS205-L/N GRAU
This item is no longer available.
As an alternative, we recommend the following item:
2 mm plug, solder connection, 0.5 mm², gray, 22.2618-28
Order No.: 86F8861
Manufacturer: Stäubli Electrical Connectors
per pc. 1.4637 € *
2 mm Plug, 22.2619-28, Stäubli Electrical Connectors
In-line, Ø 2 mm with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 2 mm | |
| Colour | gray | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 0.5 mm² | |
| max. Cable diameter | 2.1 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |