22.2618-22 | Stäubli Electrical Connectors
2 mm plug, solder connection, 0.5 mm², red, 22.2618-22
Unit Price (€ / pc.)
1.4637 € *
Available: 327 pcs.
Available in 7 Days: 598 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
25 pcs.
1.2376 €
100 pcs.
1.1424 €
500 pcs.
1.1067 €
1000 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
2 mm Plug, 22.2618-22, Stäubli Electrical Connectors
In-line, Ø 2 mm with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 2 mm | |
| Colour | red | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.5 mm² | |
| max. Cable diameter | 2.1 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |