22.2609-24 | Stäubli Electrical Connectors
2 mm plug, solder connection, 0.5 mm², yellow, 22.2609-24
Unit Price (€ / pc.)
0.7973 € *
Available: 42 pcs.
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
25 pcs.
0.7616 €
100 pcs.
0.6783 €
500 pcs.
0.6426 €
1000 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
2 mm Plug, 22.2609-24, Stäubli Electrical Connectors
In-line, rigid, Ø 2 mm for self-assembly of test leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 2 mm | |
| Colour | yellow | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.5 mm² | |
| max. Cable diameter | 2.1 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |