22.2603-28 | Stäubli Electrical Connectors
1 mm jack, solder connection, 0.25 mm², gray, 22.2603-28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8084 € *
Available: 50 pcs.
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
25 pcs.
2.5823 €
100 pcs.
2.4276 €
500 pcs.
2.2610 €
1000 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
1 mm Jack, 22.2603-28, Stäubli Electrical Connectors
Ø 1 mm with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 1 mm | |
| Colour | gray | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.25 mm² | |
| max. Cable diameter | 1.7 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 6 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |