22.2370-25 | Stäubli Electrical Connectors
4 mm insulating grommet, solder connection, 2.5 mm², CAT II, green, 22.2370-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1293 € *
Available: 64 pcs.
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.8080 €
100 pcs.
3.4867 €
500 pcs.
3.2963 €
1000 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding insulating sleeves, type KT425-SW.
Type: KT425–SW, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating grommet | |
| diameter | 4 mm | |
| Colour | green | |
| Connection | solder connection | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 500 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Stackable | No | |
| Length | 35.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |