22.2370-22 | Stäubli Electrical Connectors
4 mm insulating grommet, solder connection, CAT II, red, 22.2370-22
Unit Price (€ / pc.)
2.0587 € *
Available: 647 pcs.
Available in 7 Days: 180 pcs. - if ordered today
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9040 €
100 pcs.
1.7493 €
500 pcs.
1.6422 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding insulating sleeves, type KT425-SW.
Type: KT425–SW, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating grommet | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | solder connection | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 500 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Stackable | No | |
| Length | 35.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |