22.2360-22 | Stäubli Electrical Connectors
2 mm insulating grommet, solder connection, red, 22.2360-22
This item is no longer available.
As an alternative, we recommend the following item:
2 mm insulating grommet, solder connection, red, 22.2010-22
Order No.: 08F212
Manufacturer: Stäubli Electrical Connectors
per pc. 0.3094 € *
Corresponding insulating sleeves, type MC KT205-S.
Type: KT205–S, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating grommet | |
| diameter | 2 mm | |
| Colour | red | |
| Connection | solder connection | |
| max. Cable diameter | 2.3 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |