22.2210-21 | Stäubli Electrical Connectors

0.76 mm insulating grommet, crimp connection, black, 22.2210-21

Order No.: 08F110
EAN: 4099889663006
MPN:
22.2210-21
KT0,76-S SCHWARZ
Series: KT0,76-S
22.2210-21 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

Corresponding insulation sleeves, type MC KT0,76-S.

Type: KT0.76-S, black

Technical specifications
Filter Property Value
Version insulating grommet
diameter 0.76 mm
Colour black
Connection crimp connection
contact surface not applicable
max. Cable diameter 1.4 mm
Length 11 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes