22.2030-25 | Stäubli Electrical Connectors
2 mm insulating grommet, solder connection, 0.5 mm², green, 22.2030-25
Unit Price (€ / pc.)
0.3927 € *
Available: 682 pcs.
Available in 7 Days: 963 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
100 pcs.
0.3213 €
500 pcs.
0.2892 €
1000 pcs.
0.2642 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding insulating sleeves, type MC KT205.
Type: KT205, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating grommet | |
| diameter | 2 mm | |
| Colour | green | |
| Connection | solder connection | |
| Cable cross-section | 0.5 mm² | |
| max. Cable diameter | 2.3 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Stackable | Yes | |
| Length | 15.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |