22.2030-23 | Stäubli Electrical Connectors

2 mm insulating grommet, solder connection, 0.5 mm², blue, 22.2030-23

Order No.: 08F258
EAN: 4099889663211
MPN:
22.2030-23
KT205 BLAU
22.2030-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 143 pcs.
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
100 pcs.
0.3213 €
500 pcs.
0.2892 €
1000 pcs.
0.2642 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding insulating sleeves, type MC KT205.

Type: KT205, blue

Technical specifications
Filter Property Value
Version insulating grommet
diameter 2 mm
Colour blue
Connection solder connection
contact surface gold-plated
Cable cross-section 0.5 mm²
max. Cable diameter 2.3 mm
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Stackable Yes
Length 15.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes