22.2010-29 | Stäubli Electrical Connectors
2 mm insulating grommet, solder connection, white, 22.2010-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 7 Days: 5,539 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
50 pcs.
0.2832 €
100 pcs.
0.2642 €
500 pcs.
0.2428 €
1000 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding insulating sleeves, type MC KT2-S.
Type: KT2–S, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating grommet | |
| diameter | 2 mm | |
| Colour | white | |
| Connection | solder connection | |
| max. Cable diameter | 2.1 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Stackable | Yes | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |