22.1102 | Stäubli Electrical Connectors
2 mm Plug, Screw connection, nickel-plated
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3090 €
100 pcs.
1.1543 €
500 pcs.
1.0115 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
2 mm plug, 22.1102, Stäubli Electrical Connectors
Ø 2 mm Multilam plug, M2 screw connection, material: CuZn, nickel-plated, withdrawal force: appr. 4 N, rated current: 25 A (according to connecting method and cross-section), contact resistance: 2 mΩ, max. temperature: 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| diameter | 2 mm | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Rated current | 25 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |