22.1083 | Stäubli Electrical Connectors
4 mm panel plug, screw connection, 0.5 mm², mounting Ø 4 mm, 22.1083
Unit Price (€ / pc.)
1.7255 € *
Available: 2,957 pcs.
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5232 €
100 pcs.
1.3209 €
500 pcs.
1.1543 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel-mount connectors, 4.0 mm, type MC SA483.
Made of lathed nickel-plated brass; Contact lamellae: hard-copper alloy. Rated current: max. 50 A. Operating temperatures: max. +150 °C.
Type: SA483, panel–mount connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| diameter | 4 mm | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 0.5 mm² | |
| Installation diameter | 4 mm | |
| Rated current | 50 A | |
| Touch safe | No | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |