22.1044 | Stäubli Electrical Connectors
1.25 mm jack, solder connection, 0.5 mm², red, 22.1044
Order No.: 20F218
EAN: 4099889667868
MPN:
22.1044
LS1,25-B
Jacks, 1.25 mm, type MC LS1,25-B.
1.25 mm jack with spring-loaded contact lamella, made of lathed gold-plated brass, solder connection up to 0.25 mm²; Rated voltage: 30 VAC/60 VDC. Rated current: 6.0 A.
Type: LS1,25–B, bright jack part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 1.25 mm | |
| Colour | red | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 6 A | |
| Touch safe | No | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |