22.1038 | Stäubli Electrical Connectors
2 mm socket, solder connection, 0.5 mm², 22.1038
Unit Price (€ / pc.)
2.6656 € *
Available: 3,984 pcs.
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4990 €
100 pcs.
2.3562 €
500 pcs.
2.1896 €
1000 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
2 mm Insulating sleeve, 22.1038, Stäubli Electrical Connectors
Ø 2 mm rigid socket for self-assembly of test leads. Soft insulator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |