22.1031 | Stäubli Electrical Connectors
2 mm jack, solder connection, gold, 22.1031
Order No.: 15F818
EAN: 4099889667431
MPN:
22.1031
LS225-BF
This item is no longer available.
As an alternative, we recommend the following item:
2 mm jack, solder connection, gold, 22.1031
Order No.: 15F141
Manufacturer: Stäubli Electrical Connectors
per pc. 7.2114 € *
Jack, LS225-BF, 22.1031, Stäubli Electrical Connectors
Spring-loaded socket for connecting Ø 2 mm pins. The socket is made of brass, machined and gold-plated for best resistance against corrosion and small contact resistances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 2 mm | |
| Colour | gold | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| max. Cable diameter | 2.7 mm | |
| Rated current | 25 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 19.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |