22.1023 | Stäubli Electrical Connectors
PLUG PIN LS225
Order No.: 15F814
EAN: 4099889667424
MPN:
22.1023
LS225
This item is no longer available.
As an alternative, we recommend the following item:
2 mm plug pin, solder connection, gold, 22.1023
Order No.: 15F140
Manufacturer: Stäubli Electrical Connectors
per pc. 6.0095 € *
Plug pin, 22.1023, Stäubli Electrical Connectors
Ø 2 mm rigid plug. This plug is gold-plated for best resistance against corrosion and small contact resistances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug pin | |
| diameter | 2 mm | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Length | 21.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |