22.1012 | Stäubli Electrical Connectors
4 mm jack, solder connection, 0.5 mm², 22.1012
Order No.: 20F160
EAN: 4099889667455
MPN:
22.1012
LS410-B
Jacks, 4,0 mm, type MC LS410-B.
Made of gold-plated brass, solder connection up to 1.0 mm²; Rated voltage: 30 VAC/60 VDC. Rated current: max. 19 A.
Type: LS410-B, bright jack part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 4 mm | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 24 A | |
| Touch safe | No | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |