22.1001 | Stäubli Electrical Connectors
1 mm socket, solder connection, red, 22.1001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2459 € *
Standard delivery time from the manufacturer is: 10 Weeks
Solder pin, 22.1001, Stäubli Electrical Connectors
Soldering pin Ø 1 mm, 20 A, CuZn, Au.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 1 mm | |
| Colour | red | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Rated current | 20 A | |
| Touch safe | No | |
| Length | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |