15.0064-23 | Stäubli Electrical Connectors
6 mm plug, crimp connection, 10 mm², blue, 15.0064-23
As a private customer, you can buy this item as soon as we have it back in stock.
6 mm Plug, 15.0064-23, Stäubli Electrical Connectors
Right angle plugs KST6AR-W-N/... with snap-in lock and crimp connection are fitted with snap-in locks. The plugs are suitable for 10 mm² conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 6 mm | |
| Colour | blue | |
| Connection | crimp connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 10 mm² | |
| max. Cable diameter | 4.5 mm | |
| Rated Voltage | 600 V | |
| Rated current | 80 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 61.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |