15.0001-22 | Stäubli Electrical Connectors
6 mm plug, crimp connection, 10 mm², red, 15.0001-22
Unit Price (€ / pc.)
28.7028 € *
Available: 55 pcs.
Total Price:
28.70 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7028 €
5 pcs.
27.1201 €
10 pcs.
25.5255 €
25 pcs.
23.9428 €
50 pcs.
22.3244 €
*incl. VAT plus shipping costs
Subject to prior sale
6 mm Plug, 15.0001-22, Stäubli Electrical Connectors
Model KST6AR-N/... plugs are plugs with locking device. The plugs have crimp sleeves for highly flexible conductor with cross-section of 10 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 6 mm | |
| Colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 10 mm² | |
| max. Cable diameter | 4.5 mm | |
| Rated Voltage | 600 V | |
| Rated current | 80 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |