14.0034-21 | Stäubli Electrical Connectors
6 mm panel plug, threaded bolt, mounting Ø 18.5 mm, black, 14.0034-21
Unit Price (€ / pc.)
44.8392 € *
Available: 126 pcs.
Total Price:
44.84 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8392 €
5 pcs.
42.3521 €
10 pcs.
39.8531 €
25 pcs.
37.3541 €
50 pcs.
34.8670 €
*incl. VAT plus shipping costs
Subject to prior sale
6 mm Panel plug, 14.0034-21, Stäubli Electrical Connectors
The 14.0034-21 safety flush-mounting plug is insulated plug designed for flush mounting in housings and panels. The plug is designed to mate with sockets KBT6AR-N.
The internal connection is made with an M6 threaded stud with nuts and washers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| diameter | 6 mm | |
| Colour | black | |
| Connection | threaded bolt | |
| contact surface | nickel-plated | |
| Installation diameter | 18.5 mm | |
| Rated Voltage | 600 V | |
| Rated current | 80 A | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |