14.0010-28 | Stäubli Electrical Connectors
6 mm socket, threaded bolt, mounting Ø 18.5 mm, gray, 14.0010-28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1391 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
978.48 € *
Price list
Quantity
Price per unit*
25 pcs.
39.1391 €
50 pcs.
36.5211 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 14.0010-28, Stäubli Electrical Connectors
Model ID/B6AR-N-S safety panel receptacle is insulated socket, designed for flush mounting in housings and panels. Mating plugs with suitable locking devices can be snap-locked into the receptacle.
The internal connection is made with a threaded stud (M6) carrying nuts and washers for the connection of cables fitted with lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 6 mm | |
| Colour | gray | |
| Connection | threaded bolt | |
| contact surface | nickel-plated | |
| Installation diameter | 18.5 mm | |
| Rated Voltage | 600 V | |
| Rated current | 100 A | |
| Touch safe | Yes | |
| Length | 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |