14.0006-23 | Stäubli Electrical Connectors
6 mm panel plug, threaded bolt, 25 mm², mounting Ø 18.5 mm, blue, 14.0006-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.2795 € *
Available: 7 pcs.
Total Price:
45.28 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2795 €
5 pcs.
42.7686 €
10 pcs.
40.2458 €
25 pcs.
37.7468 €
50 pcs.
35.2478 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug, 14.0006-23, Stäubli Electrical Connectors
Model ID/S6NB safety flush-mounting plug is insulated plug designed for flush mounting in housings and panels. This plug, which has no locking device, can be used with sockets KBT6AR-N, right angled plugs KBT6AR-W-N/...S and double sockets BD6AR-N-S.
Internal connection with M6 threaded stud with nuts and washers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| diameter | 6 mm | |
| Colour | blue | |
| Connection | threaded bolt | |
| contact surface | nickel-plated | |
| Cable cross-section | 25 mm² | |
| Installation diameter | 18.5 mm | |
| Rated Voltage | 600 V | |
| Rated current | 125 A | |
| Touch safe | Yes | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |