62.7435-91021 | Stäubli Electrical Connectors
Polyolefine-photovoltaic cable, halogen free, Cableline, 4.0 mm², 52 x 0.3 mm, black, outer Ø 6.35 mm, 62.7435-91021
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8568 € *
Available: 306 mtr.
PV cable, 62.7435-91021, Stäubli Electrical Connectors
Halogen free cross-linked polyolefin double layers photovoltaic cables for use at the photovoltaic power systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | photovoltaic cable | |
| Cable cross-section | 4.0 mm² | |
| Cable structure | 52 x 0.3 mm | |
| Colour | black | |
| Core insulation material | polyolefine | |
| Outer diameter | 6.35 mm | |
| Halogen free | Yes | |
| Standard number | UL | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -40 °C to 90 °C | |
| Rated voltage | 1.5 kV | |
| Rated voltage UL/CSA | 2 kV | |
| Test voltage | 15 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |